+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS322G

Connector: DIN; plug; male; PIN: 5; straight; for cable; soldering

Manufacturer: REAN

Manufacturer part number:
NYS322G
TME Symbol:
NYS322G

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold-plated
Enclosure material
zinc alloy
Mechanical durability
1000 cycles
Contact material
brass
Cable external diameter
6.5mm
Gross weight19.59 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS322G
84 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs