+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REAN
Manufacturer | REAN | |
Type of connector | RCA | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Body colour | black | |
Contact material | brass | |
Contact plating | gold-plated | |
Mechanical mounting | for cable | |
Marker colour | black | |
Cable external diameter | 7.2mm/11.3mm |