+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS373-0

Connector: RCA; plug; male; straight; soldering; black; brass; 3.5mm


Manufacturer: REAN

Manufacturer part number:
NYS373-0
TME Symbol:
NYS373-0

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Cable external diameter
3.5mm
Operating temperature
-25...70°C
Gross weight14.4 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS373-0
1139 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.10 USDGross price for quantities from 500 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs