+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS373-9

Connector: RCA; plug; male,female; straight; soldering; brass


Manufacturer: REAN

Manufacturer part number:
NYS373-9
TME Symbol:
NYS373-9

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
plug
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black, white
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
white
Cable external diameter
3.5mm
Operating temperature
-25...70°C
Kind of connector
  • female
  • male
Gross weight14.34 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS373-9
163 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.14 USDGross price for quantities from 200 pcs - 2.14 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs