+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of power supply | switching | |
Output voltage | 5...20V DC | |
Maximum output current | 3A | |
Kind of output connector | USB C plug | |
Power | 45W | |
Kind of power supply | desktop | |
Kit contents | mains cable | |
Length of output cable | 2.7m | |
Body dimensions | 91x51x24mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Efficiency | 90% | |
Manufacturer series | Grayling | |
Colour | black | |
Indication | LED | |
Standard | Power Delivery |