+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPDK-Y5CA8B31F

LED lamp; E10; yellow; 12VDC; 90mW; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OPDK-Y5CA8B31F
TME Symbol:
OBDX-Y5CA8B31F

Specification

Manufacturer
OPTOSUPPLY
Type of lamp
LED lamp
Kind of handle
E10
Colour
yellow
Operating voltage
12V DC
Power
90mW
Viewing angle
30°
Luminosity
13000mcd
Wavelength
590nm
Dimensions
Gross weight1.536 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources OPTOSUPPLY,
*
OPDK-Y5CA8B31F
103 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs