+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OBJ35

Mounting clamp; vertical; for large capacitors fastening; D: 4mm


Manufacturer: SR PASSIVES

Manufacturer part number:
OBJ35
TME Symbol:
OBJ35

Specification

Manufacturer
SR PASSIVES
Type of capacitor accessory
mounting clamp
Kind of clamp
vertical
Clamps application
for large capacitors fastening
Material
polyamide
Width
25mm
Diameter
35mm
A dimension
57.5mm
B dimension
46mm
C dimension
25mm
D dimension
4mm
E dimension
4.7mm
Dimension G
2.5mm
Dimensions
Gross weight9.3 g
Certificates

WATCH VIDEO

See other products in this category: Screw terminal and others el. capacitors SR PASSIVES,
*
OBJ35
1 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs