+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OBJ40

Mounting clamp; vertical; for large capacitors fastening; D: 4mm


Manufacturer: SR PASSIVES

Manufacturer part number:
OBJ40
TME Symbol:
OBJ40

Specification

Manufacturer
SR PASSIVES
Type of capacitor accessory
mounting clamp
Kind of clamp
vertical
Clamps application
for large capacitors fastening
Material
polyamide
Width
25mm
Diameter
40mm
A dimension
64mm
B dimension
52mm
C dimension
25mm
D dimension
4mm
E dimension
4.7mm
Dimension G
2.5mm
Dimensions
Gross weight10.475 g
Certificates

WATCH VIDEO

See other products in this category: Screw terminal and others el. capacitors SR PASSIVES,
*
OBJ40
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs