+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OBJ50

Mounting clamp; vertical; for large capacitors fastening; D: 4mm


Manufacturer: SR PASSIVES

Manufacturer part number:
OBJ50
TME Symbol:
OBJ50

Specification

Manufacturer
SR PASSIVES
Type of capacitor accessory
mounting clamp
Kind of clamp
vertical
Clamps application
for large capacitors fastening
Material
polyamide
Width
25mm
Diameter
50mm
A dimension
74mm
B dimension
62mm
C dimension
25mm
D dimension
4mm
E dimension
4.7mm
Dimension G
2.5mm
Dimensions
Gross weight16.03 g
Certificates

WATCH VIDEO

See other products in this category: Screw terminal and others el. capacitors SR PASSIVES,
*
OBJ50
17 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 60 pcs - 4.02 USDGross price for quantities from 60 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs