+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OBJ76

Mounting clamp; vertical; for large capacitors fastening; D: 4mm

Manufacturer: SR PASSIVES

Manufacturer part number:
OBJ76
TME Symbol:
OBJ76

Specification

Manufacturer
SR PASSIVES
Type of capacitor accessory
mounting clamp
Kind of clamp
vertical
Clamps application
for large capacitors fastening
Material
polyamide
Width
25mm
Diameter
76mm
A dimension
100mm
B dimension
45mm
C dimension
25mm
D dimension
4mm
E dimension
4.7mm
F dimension
50mm
Dimension G
2.5mm
Dimensions
Gross weight20.24 g
Certificates

WATCH VIDEO

See other products in this category: Screw terminal and others el. capacitors SR PASSIVES,
*
OBJ76
96 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.23 USDGross price for quantities from 20 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs