+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015 16 G

Screw mounted clamp; Øbundle : 16mm; Ømount.hole: 6mm; W: 14mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
1015 16 G
TME Symbol:
OBO-1009192

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
screw mounted clamp
Bundle diameter
16mm
Panel cutout diameter
6mm
Width
14mm
Holder material
steel
Manufacturer series
1015
Plating material
zinc
Thickness
1.5mm
Gross weight7.243 g
Certificates
EAN code4012195008118
See other products in this category: Cable Holders OBO BETTERMANN,
See other products from this series.:
*
1015 16 G
160 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs