+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of cable accessories | screw mounted clamp | |
Bundle diameter | 9mm | |
Panel cutout diameter | 6mm | |
Width | 12mm | |
Holder material | steel | |
Version | double | |
Manufacturer series | 1015 D | |
Plating material | zinc |