+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015 D 16 G

Screw mounted clamp; Øbundle : 16mm; Ømount.hole: 6mm; W: 14mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
1015 D 16 G
TME Symbol:
OBO-1009477

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
screw mounted clamp
Bundle diameter
16mm
Panel cutout diameter
6mm
Width
14mm
Holder material
steel
Version
double
Manufacturer series
1015 D
Plating material
zinc
Gross weight15.03 g
Certificates
EAN code4012196458738
See other products in this category: Cable Holders OBO BETTERMANN,
See other products from this series.:
*
1015 D 16 G
0 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs