+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Diameter | 60mm | |
Dimension Z | 62mm | |
Mounting | plaster embedded | |
Enclosure material | polystyrene | |
IP rating | IP20 | |
Version | deep, with fixing lugs | |
Number of sockets | 1 |