+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X06 R LGR-TR

Enclosure: junction box; X: 151mm; Y: 167mm; Z: 87mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
X06 R LGR-TR
TME Symbol:
OBO-2005092

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
151mm
Dimension Y
167mm
Dimension Z
87mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
light grey
Manufacturer series
X
Cover colour
transparent
Cover material
polycarbonate
Gross weight376 g
Certificates
EAN code4012196582723
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X06 R LGR-TR
0 in TME stock
Net price for quantities from 1 pcs - 46.63 USDGross price for quantities from 1 pcs - 46.63 USD
Net price for quantities from 5 pcs - 41.92 USDGross price for quantities from 5 pcs - 41.92 USD
Net price for quantities from 10 pcs - 35.63 USDGross price for quantities from 10 pcs - 35.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.