+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X01 UT G LGR

Enclosure: junction box; X: 95mm; Y: 95mm; Z: 60mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
X01 UT G LGR
TME Symbol:
OBO-2005240

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
95mm
Dimension Y
95mm
Dimension Z
60mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
light grey
Manufacturer series
X
Cover colour
light grey
Cover material
polycarbonate
Gross weight202.2 g
Certificates
EAN code4012196584529
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X01 UT G LGR
82 in TME stock
Net price for quantities from 1 pcs - 22.54 USDGross price for quantities from 1 pcs - 22.54 USD
Net price for quantities from 5 pcs - 20.03 USDGross price for quantities from 5 pcs - 20.03 USD
Net price for quantities from 10 pcs - 16.91 USDGross price for quantities from 10 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.