+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 40 F

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 52mm; polypropylene PP

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 40 F
TME Symbol:
OBO-2007320

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
52mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Conform to the norm
DIN EN 60695-2-11
Resistance to
UV rays
Gross weight76.08 g
Certificates
EAN code4012195286493

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
*
T 40 F
1 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs