+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 250 F

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 95mm; IP66

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 250 F
TME Symbol:
OBO-2007363

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
95mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Cover colour
light grey
Mechanical impact resistance
IK06
Enclosure description
16 x gland
Conform to the norm
DIN EN 60695-2-11
Resistance to
UV rays
Gross weight516.5 g
Certificates
EAN code4012195286561

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
*
T 250 F
9 in TME stock
Net price for quantities from 1 pcs - 28.81 USDGross price for quantities from 1 pcs - 28.81 USD
Net price for quantities from 5 pcs - 25.61 USDGross price for quantities from 5 pcs - 25.61 USD
Net price for quantities from 10 pcs - 20.97 USDGross price for quantities from 10 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.