+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Dimension X | 150mm | |
Dimension Y | 190mm | |
Dimension Z | 94mm | |
Enclosure material | polycarbonate, polypropylene PP | |
IP rating | IP66 | |
Version | with membrane cable glands | |
Body colour | light grey | |
Cover colour | light grey | |
Mechanical impact resistance | IK10 | |
Kit contents | DIN rail | |
Enclosure description | 12 x gland | |
Resistance to | UV rays |