+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 60 M25 NL

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 58mm; IP67; T 60

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 60 M25 NL
TME Symbol:
OBO-2007922

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
58mm
Enclosure material
polypropylene PP
IP rating
IP67
Version
with metric knockouts
Body colour
light grey
Manufacturer series
T 60
Cover colour
light grey
Mechanical impact resistance
IK08
Kit contents
gland x3
Gross weight140.1 g
Certificates
EAN code4012196440092

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 60 M25 NL
0 in TME stock
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 10 pcs - 11.60 USDGross price for quantities from 10 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.