+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Dimension X | 114mm | |
Dimension Y | 114mm | |
Dimension Z | 58mm | |
Enclosure material | polypropylene PP | |
IP rating | IP67 | |
Version | with metric knockouts | |
Body colour | light grey | |
Manufacturer series | T 60 | |
Cover colour | red | |
Mechanical impact resistance | IK08 |