+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB 05 PS

Enclosure: for modular components; IP66; No.of mod: 5; SDB; IK06


Manufacturer: OBO BETTERMANN

Manufacturer part number:
SDB 05 PS
TME Symbol:
OBO-2008804

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
for modular components
IP rating
IP66
Mounting
for wall mounting, wall mount
Number of modules
5
Number of rows
1
Enclosure material
polystyrene
Manufacturer series
SDB
Dimension Y
150mm
Dimension X
190mm
Dimension Z
125mm
Mechanical impact resistance
IK06
Cover colour
transparent
Version
with metric knockouts
Kit contents
  • DIN rail
  • screw terminals
Gross weight815 g
Certificates
EAN code4012196465675
See other products in this category: Modular Aparatus Enclosures OBO BETTERMANN,
See other products from this series.:
*
SDB 05 PS
0 in TME stock
Net price for quantities from 1 pcs - 81.41 USDGross price for quantities from 1 pcs - 81.41 USD
Net price for quantities from 5 pcs - 72.37 USDGross price for quantities from 5 pcs - 72.37 USD
Net price for quantities from 10 pcs - 61.06 USDGross price for quantities from 10 pcs - 61.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.