+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-TEC VM63+ LGR

Cable gland; M63; 1.5; IP68; polyamide; light grey; V-TEC VM


Manufacturer: OBO BETTERMANN

Manufacturer part number:
V-TEC VM63+ LGR
TME Symbol:
OBO-2022776

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
36...48mm
Thread length
12mm
Kind of thread
metric
Kit contents
nut
Spanner size
75mm
Manufacturer series
V-TEC VM
Operating temperature
-20...65°C
Gross weight98.72 g
Certificates
EAN code4012195860990
See other products in this category: Glands OBO BETTERMANN,
See other products from this series.:
*
V-TEC VM63+ LGR
8 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 5 pcs - 10.39 USDGross price for quantities from 5 pcs - 10.39 USD
Net price for quantities from 25 pcs - 9.03 USDGross price for quantities from 25 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs