+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-TEC PG36+ LGR

Cable gland; PG36; IP68; polyamide; light grey; V-TEC PG


Manufacturer: OBO BETTERMANN

Manufacturer part number:
V-TEC PG36+ LGR
TME Symbol:
OBO-2024669

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
18...32mm
Thread length
13mm
Kind of thread
PG
Kit contents
nut
Spanner size
53mm
Manufacturer series
V-TEC PG
Operating temperature
-20...65°C
Gross weight65.92 g
Certificates
EAN code4012195861102
See other products in this category: Glands OBO BETTERMANN,
See other products from this series.:
*
V-TEC PG36+ LGR
1 in TME stock
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs