+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

107VS VM 9 PA

Stopper; M16,PG13,5; polyamide; 107VS VM; 9.5mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
107VS VM 9 PA
TME Symbol:
OBO-2029514

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
M16, PG13,5
Body material
polyamide
Manufacturer series
107VS VM
Diameter
9.5mm
Cable accessories application
for cable glands
Gross weight0.92 g
Certificates
EAN code4012195389941
See other products in this category: Stoppers OBO BETTERMANN,
See other products from this series.:
*
107VS VM 9 PA
86 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs