+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

107VS VM 16 PA

Stopper; M25,PG21; polyamide; 107VS VM; 16mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
107VS VM 16 PA
TME Symbol:
OBO-2029520

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
M25, PG21
Body material
polyamide
Manufacturer series
107VS VM
Diameter
16mm
Cable accessories application
for cable glands
Gross weight2.033 g
Certificates
EAN code4012195389989
See other products in this category: Stoppers OBO BETTERMANN,
See other products from this series.:
*
107VS VM 16 PA
109 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs