+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

108 M20 PS

Stopper; M20; 1.5; polystyrene; light grey; 6mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 M20 PS
TME Symbol:
OBO-2033011

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
Body material
polystyrene
Body colour
light grey
Thread length
6mm
Gross weight1.25 g
Certificates
EAN code4012195426554
See other products in this category: Stoppers OBO BETTERMANN,
*
108 M20 PS
374 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs