+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

108 PG13.5

Stopper; PG13,5; polystyrene; light grey; 6.5mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 PG13.5
TME Symbol:
OBO-2033135

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
PG13,5
Body material
polystyrene
Body colour
light grey
Thread length
6.5mm
Gross weight1.658 g
Certificates
EAN code4012195170419
See other products in this category: Stoppers OBO BETTERMANN,
*
108 PG13.5
50 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs