+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2054422

Quick splice; 32A; 450V; for cable; spring clamp; 0.2÷4mm2; ways: 1


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2054422

Alternative designations: 61 HSK42

TME Symbol:
OBO-2054422

Specification

Manufacturer
OBO BETTERMANN
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Stripped wire length
11mm
Conform to the norm
UL
Trade name
quick splice
Kind of material
halogen free
Operating temperature
-5...85°C
Gross weight2.37 g
Certificates
See other products in this category: Quick Splice OBO BETTERMANN,
*
2054422
1785 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs