+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2007 25 SW

Mounting holder; black; Cable P-clips; with a nail; 7mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2007 25 SW
TME Symbol:
OBO-2232146

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Body colour
black
Cable accessories application
Cable P-clips
Version
with a nail
Max. wire diameter
7mm
Gross weight0.97 g
EAN code4012195336372
See other products in this category: Cable Holders OBO BETTERMANN,
*
2007 25 SW
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.