+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910 STK 6X30

Peg; polyamide; light grey; Tie width: 9mm; cable ties


Manufacturer: OBO BETTERMANN

Manufacturer part number:
910 STK 6X30
TME Symbol:
OBO-2351609

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
peg
Body material
polyamide
Body colour
light grey
Tie width
9mm
Cable accessories application
cable ties
Mounting depth
35mm
Dimensions
Gross weight1.08 g
Certificates
EAN code4012195708971
See other products in this category: Cable Ties - Holders OBO BETTERMANN,
*
910 STK 6X30
280 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs