+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 ED 10-5 A

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP66; orange


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 ED 10-5 A
TME Symbol:
OBO-7205543

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Mounting
for wall mounting, wall mount
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
orange
Manufacturer series
FireBox T100ED
Cover colour
orange
Mechanical impact resistance
IK08
Kit contents
screw terminals 5x10mm2
Enclosure description
10 x gland
Gross weight625.2 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100 ED 10-5 A
1 in TME stock
Net price for quantities from 1 pcs - 75.63 USDGross price for quantities from 1 pcs - 75.63 USD
Net price for quantities from 5 pcs - 67.65 USDGross price for quantities from 5 pcs - 67.65 USD
Net price for quantities from 25 pcs - 60.93 USDGross price for quantities from 25 pcs - 60.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts