+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UDHOME4 2V N

Enclosure: junction box; X: 199mm; Y: 205mm; Z: 95mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
UDHOME4 2V N
TME Symbol:
OBO-7427208

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
199mm
Dimension Y
205mm
Dimension Z
95mm
Enclosure material
stainless steel
Enclosures application
for installation in technical floors
Gross weight4.14 kg
EAN code4012195916437
See other products in this category: Junction boxes OBO BETTERMANN,
*
UDHOME4 2V N
0 in TME stock
Net price for quantities from 1 pcs - 392.99 USDGross price for quantities from 1 pcs - 392.99 USD
Net price for quantities from 5 pcs - 368.43 USDGross price for quantities from 5 pcs - 368.43 USD
Net price for quantities from 10 pcs - 341.41 USDGross price for quantities from 10 pcs - 341.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.