+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OD5070

Probe: for oscilloscope; active,high voltage; 50MHz; 7kV; ±1%


Manufacturer: OWON

Manufacturer part number:
OD5070
TME Symbol:
OD5070

Specification

Manufacturer
OWON
Type of measuring probe
for oscilloscope
Kind of probe
active, high voltage
Band
50MHz
Max. input voltage
7kV
Input impedance
10MΩ/2pF
Cable/adapter structure
BNC plug
AC voltage measuring accuracy
±1%
Cable length
1.5m
Application
high voltage differential probe
Standard equipment
  • power supply
  • user's manual
Gross weight500 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Probes for Oscilloscopes and Scopometers OWON,
*
OD5070
0 in TME stock
Net price for quantities from 1 pcs - 716.00 USDGross price for quantities from 1 pcs - 716.00 USD
Net price for quantities from 3 pcs - 674.00 USDGross price for quantities from 3 pcs - 674.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.