+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OD5140

Probe: for oscilloscope; active,high voltage; 100MHz; 14kV; ±1%


Manufacturer: OWON

Manufacturer part number:
OD5140
TME Symbol:
OD5140

Specification

Manufacturer
OWON
Type of measuring probe
for oscilloscope
Kind of probe
active, high voltage
Band
100MHz
Max. input voltage
14kV
Input impedance
10MΩ/2pF
Cable/adapter structure
BNC plug
AC voltage measuring accuracy
±1%
Cable length
1.5m
Application
high voltage differential probe
Standard equipment
  • power supply
  • user's manual
Gross weight500 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Probes for Oscilloscopes and Scopometers OWON,
*
OD5140
0 in TME stock
Net price for quantities from 1 pcs - 1 250.00 USDGross price for quantities from 1 pcs - 1 250.00 USD
Net price for quantities from 3 pcs - 1 180.00 USDGross price for quantities from 3 pcs - 1 180.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.