+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50687

Strain relief; Ømount.hole: 9.5mm; Øhole: 6.4mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
50687
TME Symbol:
ODZ-10

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
9.5mm
Hole diameter
6.4mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.4mm
Length
14.3mm
Gross weight1.18 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
50687
1390 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs