+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

OF-SMD2012G

LED; green; SMD; 0805; 50÷100mcd; 1.8÷2VDC; 2x1.25x0.68mm; 120°


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-SMD2012G
TME Symbol:
OF-SMD2012G

Specification

Manufacturer
OPTOFLASH
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
50...100mcd
Operating voltage
1.8...2V DC
Dimensions
2x1.25x0.68mm
Viewing angle
120°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs OPTOFLASH,
*
OF-SMD2012G
57470 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 24000 pcs - 0.02 USDGross price for quantities from 24000 pcs - 0.02 USD
Net price for quantities from 72000 pcs - 0.02 USDGross price for quantities from 72000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 84 000 pcs