+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OF-SMD2012W

LED; white cold; SMD; Case (mm): 2012; 1000÷1400mcd; 6500K; 120°


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-SMD2012W
TME Symbol:
OF-SMD2012W

Specification

Manufacturer
OPTOFLASH
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
1000...1400mcd
Colour temperature
6500K
Viewing angle
120°
LED current
20mA
Dimensions
2x1.25x0.68mm
LED lens
diffused, yellow
Operating voltage
2.8...3.4V DC
Chromatic coordinates
x: 0.43; y: 0.42
Gross weight0.02 g
Certificates
See other products in this category: SMD white LEDs OPTOFLASH,
*
OF-SMD2012W
89980 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 24000 pcs - 0.03 USDGross price for quantities from 24000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs