+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OF-SMD3216PG

LED; green; SMD; 1206; 600÷1300mcd; 2.8÷3.4VDC; 3.2x1.6x0.68mm


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-SMD3216PG
TME Symbol:
OF-SMD3216PG

Specification

Manufacturer
OPTOFLASH
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
600...1300mcd
Operating voltage
2.8...3.4V DC
Dimensions
3.2x1.6x0.68mm
Viewing angle
120°
LED current
20mA
Wavelength
514...524nm
LED lens
transparent
Gross weight0.009 g
Certificates
See other products in this category: SMD colour LEDs OPTOFLASH,
*
OF-SMD3216PG
24825 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs