+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOFLASH | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 460...700mcd | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.2x1.6x0.68mm | |
LED lens | diffused, yellow | |
Operating voltage | 3...3.2V DC | |
Chromatic coordinates | x: 0.29; y: 0.3 |