+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SCA022807R9430

Knob; IP65; black; L: 65mm; disconnector OTM40…125; Shaft dia: 6mm

NEW

Manufacturer: ABB

Manufacturer part number:
1SCA022807R9430
TME Symbol:
OHB65D6CM

Specification

Manufacturer
ABB
Type of installation accessories
knob
IP rating
IP65
Colour
black
Length
65mm
Application
disconnector OTM40…125
Shaft diameter
6mm
Gross weight43.68 g
EAN code6417019271033
See other products in this category: Disconnectors ABB,
*
1SCA022807R9430
0 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
Net price for quantities from 5 pcs - 17.29 USDGross price for quantities from 5 pcs - 17.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.