+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHAUS
Alternative designations: 30206084
Manufacturer | OHAUS | |
Type of storage accessories | laboratory scale | |
Kind of scales | electronic, laboratory, precision | |
Scale load capacity max. | 2.2kg | |
Body dimensions | 354x230x100mm | |
Scale pan dimension | 195x175mm | |
Max. environment humidity | 80% | |
Readout graduation | 0.1g | |
Operating temperature | 10...30°C | |
Kind of display used | colour, LEDs, touch screen | |
Legalization certificate | no | |
Measuring unit | ct, dwt, g, lb, mg, momme, msg, N, oz, ozt, tael, tical, tola | |
Standard equipment | power supply | |
Manufacturer series | AX Adventurer |