+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR221

Scales; electronic,precision; Scale max.load: 220g; Display: LCD


Manufacturer: OHAUS

Manufacturer part number:
CR221
TME Symbol:
OHS-CR221

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, precision
Scale load capacity max.
220g
Scale pan dimension
132x125mm
Readout graduation
0.1g
Kind of display used
LCD
Legalization certificate
no
Measuring unit
g, lb, oz, ozt
Battery life
~300h
Manufacturer series
Compass CR
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight519.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
CR221
4 in TME stock
Net price for quantities from 1 pcs - 37.94 USDGross price for quantities from 1 pcs - 37.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.