+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX2200

Scales; electronic,precision; Scale max.load: 2.2kg; Display: LCD


Manufacturer: OHAUS

Manufacturer part number:
CX2200
TME Symbol:
OHS-CX2200

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, precision
Scale load capacity max.
2.2kg
Scale pan dimension
142x128mm
Readout graduation
1g
Kind of display used
LCD
Legalization certificate
no
Measuring unit
g, lb, N, oz
Battery life
~1000h
Manufacturer series
Compass CX
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight624.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
CX2200
1 in TME stock
Net price for quantities from 1 pcs - 68.08 USDGross price for quantities from 1 pcs - 68.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.