+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHAUS
Alternative designations: 31059107
Manufacturer | OHAUS | |
Type of storage accessories | laboratory scale | |
Kind of scales | electronic, laboratory, precision | |
Scale load capacity max. | 2.2kg | |
Body dimensions | 408x229x97mm | |
Scale pan dimension | 201x178mm | |
Max. environment humidity | 80% | |
Readout graduation | 10mg | |
Operating temperature | 10...30°C | |
Kind of display used | colour, touch screen | |
Legalization certificate | yes | |
Measuring unit | ct, g, kg | |
Standard equipment | power supply |