+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHAUS
Manufacturer | OHAUS | |
Type of storage device | scales | |
Kind of scales | counting, electronic, portable, precision | |
Scale load capacity max. | 2.2kg | |
Scale pan dimension | 170x140mm | |
Max. environment humidity | 80% | |
Readout graduation | 10mg | |
Operating temperature | -10...40°C | |
Kind of display used | LCD | |
Legalization certificate | no | |
Measuring unit | ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt | |
Standard equipment | power supply | |
Manufacturer series | Scout® | |
Connectors for the country | Europe | |
Illumination | yes |