+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YA102

Scales; electronic,portable; Scale max.load: 100g; 150x100x30mm


Manufacturer: OHAUS

Manufacturer part number:
YA102
TME Symbol:
OHS-YA102

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, portable
Scale load capacity max.
100g
Body dimensions
150x100x30mm
Scale pan dimension
70x50mm
Readout graduation
10mg
Operating temperature
10...25°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
ct, g, GN, oz
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight170.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
*
YA102
9 in TME stock
Net price for quantities from 1 pcs - 40.06 USDGross price for quantities from 1 pcs - 40.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.