+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKI-T/36W-W40N-C

Converter: DC/DC; 36W; Uin: 19÷40VDC; Uout: 5.021÷15.5VDC; Iout: 3A


Manufacturer: Murata Power Solutions

Manufacturer part number:
OKI-T/36W-W40N-C
TME Symbol:
OKI-T/36W-W40N-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
36W
Input voltage
19...40V DC
Output voltage
5.021...15.5V DC
Output current
3A
Mounting
SMT
Manufacturer series
OKI-T/36W-W40
Body dimensions
11.9x20.8x8.5mm
Efficiency
95%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight2.893 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
OKI-T/36W-W40N-C
0 in TME stock
Net price for quantities from 250 pcs - 13.50 USDGross price for quantities from 250 pcs - 13.50 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 pcs