+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5100R6

Diode: LED-kit; THT; 5mm; 100pcs; red; 1.8÷2.4VDC; plastic box; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5100R6
TME Symbol:
OKLEDT5100R6

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
100pcs.
LED colour
red
Operating voltage
1.8...2.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Wavelength
620...640nm
Luminosity of red colour
420mcd
LED lens
diffused
Kit contents
LED diode red x100
Gross weight45.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5100R6
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Net price for quantities from 40 set - 6.26 USDGross price for quantities from 40 set - 6.26 USD