+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ITALTRONIC | |
Type of enclosure | panel | |
Length | 106mm | |
Width | 96mm | |
Height | 48mm | |
Depth (PCB) | 100mm | |
Enclosure material | noryl | |
Body colour | black | |
Enclosure description | protection panel | |
IP rating | IP20 | |
Kit contents | guides for PCBs fastening | |
Closing system | snap fastener | |
Operating temperature | max. 90°C |